LCMXO3L-2100E-5UWG49ITR50 vs LCMXO3L-2100E-5UWG49ITR feature comparison

LCMXO3L-2100E-5UWG49ITR50 Lattice Semiconductor Corporation

Buy Now Datasheet

LCMXO3L-2100E-5UWG49ITR Lattice Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP LATTICE SEMICONDUCTOR CORP
Package Description VFBGA,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Lattice Semiconductor Lattice Semiconductor
Clock Frequency-Max 127.2 MHz 127.2 MHz
JESD-30 Code R-PBGA-B49 R-PBGA-B49
JESD-609 Code e1 e1
Length 3.185 mm 3.185 mm
Moisture Sensitivity Level 3 3
Number of CLBs 264 264
Number of Inputs 38 38
Number of Logic Cells 2100 2100
Number of Outputs 38 38
Number of Terminals 49 49
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Organization 264 CLBS 264 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA VFBGA
Package Equivalence Code BGA49,7X7,16 BGA49,7X7,16
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max 0.6 mm 0.6 mm
Supply Voltage-Max 1.26 V 1.26 V
Supply Voltage-Min 1.14 V 1.14 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.4 mm 0.4 mm
Terminal Position BOTTOM BOTTOM
Width 3.106 mm 3.106 mm
Base Number Matches 1 1

Compare LCMXO3L-2100E-5UWG49ITR50 with alternatives

Compare LCMXO3L-2100E-5UWG49ITR with alternatives