LCMXO2-7000HE-6BG332I
vs
LCMXO2-7000ZE-3BG332C
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
LATTICE SEMICONDUCTOR CORP
Package Description
CABGA-332
CABGA-332
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.D
3A991.D
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
128.7 MHz
86.5 MHz
JESD-30 Code
S-PBGA-B332
S-PBGA-B332
JESD-609 Code
e1
e1
Length
17 mm
17 mm
Moisture Sensitivity Level
3
3
Number of Inputs
278
278
Number of Logic Cells
6864
6864
Number of Outputs
278
278
Number of Terminals
332
332
Operating Temperature-Max
100 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
858 CLBS
858 CLBS
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
FBGA
FBGA
Package Equivalence Code
BGA332,20X20,32
BGA332,20X20,32
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, FINE PITCH
GRID ARRAY, FINE PITCH
Packing Method
TRAY
TRAY
Peak Reflow Temperature (Cel)
260
260
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2 mm
2 mm
Supply Voltage-Max
1.26 V
1.26 V
Supply Voltage-Min
1.14 V
1.14 V
Supply Voltage-Nom
1.2 V
1.2 V
Surface Mount
YES
YES
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
BALL
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
30
Width
17 mm
17 mm
Base Number Matches
1
1
Temperature Grade
OTHER
Compare LCMXO2-7000HE-6BG332I with alternatives
Compare LCMXO2-7000ZE-3BG332C with alternatives