LCMXO2-2000HE-5BG256C vs LCMXO2-2000HE-4BG256I feature comparison

LCMXO2-2000HE-5BG256C Lattice Semiconductor Corporation

Buy Now Datasheet

LCMXO2-2000HE-4BG256I Lattice Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP LATTICE SEMICONDUCTOR CORP
Package Description LFBGA, BGA256,16X16,32 CABGA-256
Reach Compliance Code compliant compliant
ECCN Code 3A991.D 3A991.D
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 130.5 MHz 130.5 MHz
JESD-30 Code S-PBGA-B256 S-PBGA-B256
JESD-609 Code e1 e1
Length 14 mm 14 mm
Moisture Sensitivity Level 3 3
Number of Inputs 206 206
Number of Logic Cells 2112 2112
Number of Outputs 206 206
Number of Terminals 256 256
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C
Organization 264 CLBS 264 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA LFBGA
Package Equivalence Code BGA256,16X16,32 BGA256,16X16,32
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Packing Method TRAY TRAY
Peak Reflow Temperature (Cel) 260 260
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.7 mm 1.7 mm
Supply Voltage-Max 1.26 V 1.26 V
Supply Voltage-Min 1.14 V 1.14 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Temperature Grade OTHER
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 14 mm 14 mm
Base Number Matches 1 1
Samacsys Manufacturer Lattice Semiconductor

Compare LCMXO2-2000HE-5BG256C with alternatives

Compare LCMXO2-2000HE-4BG256I with alternatives