LCMXO2-2000HC-4TG144I vs LCMXO2-2000HC-5TG144C feature comparison

LCMXO2-2000HC-4TG144I Lattice Semiconductor Corporation

Buy Now Datasheet

LCMXO2-2000HC-5TG144C Lattice Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP LATTICE SEMICONDUCTOR CORP
Part Package Code QFP QFP
Package Description TQFP-144 TQFP-144
Pin Count 144 144
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Lattice Semiconductor Lattice Semiconductor
Additional Feature ALSO OPERATES AT 3.3 V NOMINAL SUPPLY ALSO OPERATES AT 3.3 V NOMINAL SUPPLY
Clock Frequency-Max 130.5 MHz 130.5 MHz
JESD-30 Code S-PQFP-G144 S-PQFP-G144
JESD-609 Code e3 e3
Length 20 mm 20 mm
Moisture Sensitivity Level 3 3
Number of CLBs 264
Number of Inputs 111 111
Number of Logic Cells 2112 2112
Number of Outputs 111 111
Number of Terminals 144 144
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -40 °C
Organization 264 CLBS 264 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Equivalence Code QFP144,.87SQ,20 QFP144,.87SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Packing Method TRAY TRAY
Peak Reflow Temperature (Cel) 260 260
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 2.375 V 2.375 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 20 mm 20 mm
Base Number Matches 1 1
Temperature Grade OTHER

Compare LCMXO2-2000HC-4TG144I with alternatives

Compare LCMXO2-2000HC-5TG144C with alternatives