LCMXO2-2000HC-4MG132C
vs
LCMXO2-2000HC-4MG132I
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
LATTICE SEMICONDUCTOR CORP
Part Package Code
BGA
BGA
Package Description
CSBGA-132
CSBGA-132
Pin Count
132
132
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Lattice Semiconductor
Lattice Semiconductor
Additional Feature
ALSO OPERATES AT 3.3 V NOMINAL SUPPLY
ALSO OPERATES AT 3.3 V NOMINAL SUPPLY
Clock Frequency-Max
130.5 MHz
130.5 MHz
JESD-30 Code
S-PBGA-B132
S-PBGA-B132
JESD-609 Code
e1
e1
Length
8 mm
8 mm
Moisture Sensitivity Level
3
3
Number of Inputs
104
104
Number of Logic Cells
2112
2112
Number of Outputs
104
104
Number of Terminals
132
132
Operating Temperature-Max
85 °C
100 °C
Operating Temperature-Min
-40 °C
Organization
264 CLBS
264 CLBS
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA132,14X14,20
BGA132,14X14,20
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Packing Method
TRAY
TRAY
Peak Reflow Temperature (Cel)
250
250
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.35 mm
1.35 mm
Supply Voltage-Max
3.465 V
3.465 V
Supply Voltage-Min
2.375 V
2.375 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Temperature Grade
OTHER
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
BALL
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
30
Width
8 mm
8 mm
Base Number Matches
1
1
Compare LCMXO2-2000HC-4MG132C with alternatives
Compare LCMXO2-2000HC-4MG132I with alternatives