LCMXO2-1200ZE-2TG144IR1 vs LCMXO2-1200ZE-2TG144I feature comparison

LCMXO2-1200ZE-2TG144IR1 Lattice Semiconductor Corporation

Buy Now Datasheet

LCMXO2-1200ZE-2TG144I Lattice Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP LATTICE SEMICONDUCTOR CORP
Part Package Code QFP QFP
Package Description QFP, QFP144,.87SQ,20 20 X 20 MM, HALOGEN FREE AND ROHS COMPLIANT, TQFP-144
Pin Count 144 144
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.2 12.2
Average Weight (mg) 1299.6 1299.6
CO2e (mg) 15855.119 15855.119
Category CO2 Kg 12.2 12.2
Compliance Temperature Grade Industrial: -40C to +100C Industrial: -40C to +100C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
EFUP e e
Clock Frequency-Max 87 MHz 87 MHz
JESD-30 Code S-PQFP-G144 S-PQFP-G144
JESD-609 Code e3 e3
Length 20 mm 20 mm
Moisture Sensitivity Level 3 3
Number of Inputs 107 107
Number of Logic Cells 1280 1280
Number of Outputs 107 107
Number of Terminals 144 144
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Organization 160 CLBS 160 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Equivalence Code QFP144,.87SQ,20 QFP144,.87SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Packing Method TRAY TRAY
Peak Reflow Temperature (Cel) 260 260
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Max 1.26 V 1.26 V
Supply Voltage-Min 1.14 V 1.14 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 20 mm 20 mm
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
Samacsys Description FPGA - Field Programmable Gate Array 1280 LUTs 108 I/O 1.2V -2 SPD
Samacsys Manufacturer Lattice Semiconductor
Samacsys Modified On 2023-03-07 16:10:32
Total Weight 1400
CO2 17080
Candidate List Date 2023-06-14
CAS Accounted for Wt 92
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-02-0, 1333-86-4
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.31

Compare LCMXO2-1200ZE-2TG144IR1 with alternatives

Compare LCMXO2-1200ZE-2TG144I with alternatives