LCMXO2-1200ZE-2TG144C vs LCMXO2-1200ZE-2TG144I feature comparison

LCMXO2-1200ZE-2TG144C Lattice Semiconductor Corporation

Buy Now Datasheet

LCMXO2-1200ZE-2TG144I Lattice Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP LATTICE SEMICONDUCTOR CORP
Part Package Code QFP QFP
Package Description TQFP-144 20 X 20 MM, HALOGEN FREE AND ROHS COMPLIANT, TQFP-144
Pin Count 144 144
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.2 12.2
Average Weight (mg) 1299.6 1299.6
CO2e (mg) 15855.119 15855.119
Samacsys Description FPGA - Field Programmable Gate Array 1280 LUTs 108 I/O 1.2V -2 SPD FPGA - Field Programmable Gate Array 1280 LUTs 108 I/O 1.2V -2 SPD
Samacsys Manufacturer Lattice Semiconductor Lattice Semiconductor
Samacsys Modified On 2023-03-07 16:10:32 2023-03-07 16:10:32
Total Weight 1400 1400
Category CO2 Kg 12.2 12.2
CO2 17080 17080
Compliance Temperature Grade Commercial Extended: +0C to +85C Industrial: -40C to +100C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2023-06-14 2023-06-14
CAS Accounted for Wt 92 92
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 7440-02-0, 1333-86-4 7440-02-0, 1333-86-4
EFUP e e
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.31 CMRT V6.31
Clock Frequency-Max 87 MHz 87 MHz
JESD-30 Code S-PQFP-G144 S-PQFP-G144
JESD-609 Code e3 e3
Length 20 mm 20 mm
Moisture Sensitivity Level 3 3
Number of Inputs 107 107
Number of Logic Cells 1280 1280
Number of Outputs 107 107
Number of Terminals 144 144
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C
Organization 160 CLBS 160 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Equivalence Code QFP144,.87SQ,20 QFP144,.87SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Packing Method TRAY TRAY
Peak Reflow Temperature (Cel) 260 260
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Max 1.26 V 1.26 V
Supply Voltage-Min 1.14 V 1.14 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Temperature Grade OTHER
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 20 mm 20 mm
Base Number Matches 1 1

Compare LCMXO2-1200ZE-2TG144C with alternatives

Compare LCMXO2-1200ZE-2TG144I with alternatives