LCMXO2-1200ZE-1TG144CR1 vs LCMXO2-1200ZE-3TG144I feature comparison

LCMXO2-1200ZE-1TG144CR1 Lattice Semiconductor Corporation

Buy Now Datasheet

LCMXO2-1200ZE-3TG144I Lattice Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP LATTICE SEMICONDUCTOR CORP
Part Package Code QFP QFP
Package Description QFP, QFP144,.87SQ,20 20 X 20 MM, HALOGEN FREE AND ROHS COMPLIANT, TQFP-144
Pin Count 144 144
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 87 MHz 87 MHz
JESD-30 Code S-PQFP-G144 S-PQFP-G144
JESD-609 Code e3 e3
Length 20 mm 20 mm
Moisture Sensitivity Level 3 3
Number of Inputs 107 107
Number of Logic Cells 1280 1280
Number of Outputs 107 107
Number of Terminals 144 144
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C
Organization 160 CLBS 160 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Equivalence Code QFP144,.87SQ,20 QFP144,.87SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Packing Method TRAY TRAY
Peak Reflow Temperature (Cel) 260 260
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Max 1.26 V 1.26 V
Supply Voltage-Min 1.14 V 1.14 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Temperature Grade OTHER
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 20 mm 20 mm
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99

Compare LCMXO2-1200ZE-1TG144CR1 with alternatives

Compare LCMXO2-1200ZE-3TG144I with alternatives