LCK4994YH-DB
vs
CY7B994V-5BBCT
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
BROADCOM INC
|
CYPRESS SEMICONDUCTOR CORP
|
Package Description |
FSBGA-100
|
BGA-100
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
ALSO OPERATES WITH 3.3V SUPPLY
|
CONFIGURABLE AS SINGLE ENDED TTL ALSO
|
Family |
4994
|
7B
|
Input Conditioning |
DIFFERENTIAL MUX
|
DIFFERENTIAL MUX
|
JESD-30 Code |
S-PBGA-B100
|
S-PBGA-B100
|
JESD-609 Code |
e0
|
e0
|
Length |
11 mm
|
11 mm
|
Logic IC Type |
PLL BASED CLOCK DRIVER
|
PLL BASED CLOCK DRIVER
|
Number of Functions |
1
|
1
|
Number of Inverted Outputs |
|
|
Number of Terminals |
100
|
100
|
Number of True Outputs |
16
|
16
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LBGA
|
LBGA
|
Package Equivalence Code |
BGA100,10X10,40
|
BGA100,10X10,40
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY, LOW PROFILE
|
GRID ARRAY, LOW PROFILE
|
Peak Reflow Temperature (Cel) |
240
|
|
Prop. Delay@Nom-Sup |
0.25 ns
|
0.5 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Same Edge Skew-Max (tskwd) |
0.25 ns
|
0.8 ns
|
Seated Height-Max |
1.45 mm
|
1.4 mm
|
Supply Voltage-Max (Vsup) |
2.75 V
|
3.63 V
|
Supply Voltage-Min (Vsup) |
2.25 V
|
2.97 V
|
Supply Voltage-Nom (Vsup) |
2.5 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1 mm
|
1 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
11 mm
|
11 mm
|
fmax-Min |
200 MHz
|
200 MHz
|
Base Number Matches |
3
|
2
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Part Package Code |
|
BGA
|
Pin Count |
|
100
|
Max I(ol) |
|
0.002 A
|
Moisture Sensitivity Level |
|
3
|
Propagation Delay (tpd) |
|
0.5 ns
|
Technology |
|
TTL
|
|
|
|
Compare LCK4994YH-DB with alternatives
Compare CY7B994V-5BBCT with alternatives