LCHF0805-8N2K vs LL2012-F8N2K feature comparison

LCHF0805-8N2K Inductor Supply Inc

Buy Now Datasheet

LL2012-F8N2K TOKO Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer INDUCTOR SUPPLY INC TOKO INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance 0.28 Ω 0.28 Ω
Inductance-Nom (L) 0.0082 µH 0.0082 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Rated Current-Max 0.3 A 0.3 A
Self Resonance Frequency 3000 MHz 3000 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature MULTILAYER MULTILAYER
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 10% 10%
Base Number Matches 1 1
Core Material CERAMIC
Test Frequency 100 MHz

Compare LCHF0805-8N2K with alternatives

Compare LL2012-F8N2K with alternatives