LCHF0603-39NJ vs CTLL2012-39NJ feature comparison

LCHF0603-39NJ Inductor Supply Inc

Buy Now Datasheet

CTLL2012-39NJ Central Technologies

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer INDUCTOR SUPPLY INC CENTRAL TECHNOLOGIES
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance 0.7 Ω 0.65 Ω
Inductance-Nom (L) 0.039 µH 0.039 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Rated Current-Max 0.3 A 0.3 A
Self Resonance Frequency 1350 MHz 1400 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature MULTILAYER Q MEASURED AT 800 MHZ
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 100 MHz 0.1 MHz
Tolerance 5% 5%
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Core Material CERAMIC
JESD-609 Code e0
Quality Factor-Min (at L-nom) 18
Terminal Finish Tin/Lead (Sn/Pb)

Compare LCHF0603-39NJ with alternatives

Compare CTLL2012-39NJ with alternatives