LCE43
vs
MALCE45AE3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
GENERAL INSTRUMENT CORP
MICROSEMI CORP
Reach Compliance Code
unknown
compliant
Additional Feature
LOW CAPACITANCE
HIGH RELIABILITY
Breakdown Voltage-Max
58.4 V
55.3 V
Breakdown Voltage-Min
47.8 V
50 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
76.7 V
72.7 V
Configuration
SINGLE
SINGLE
Diode Capacitance-Min
100 pF
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
O-PALF-W2
Non-rep Peak Rev Power Dis-Max
1500 W
1500 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
5 W
5 W
Qualification Status
Not Qualified
Not Qualified
Reverse Current-Max
5 µA
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
12
2
Pbfree Code
Yes
Rohs Code
Yes
Package Description
ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
Microsemi Corporation
Breakdown Voltage-Nom
52.65 V
JESD-609 Code
e3
Moisture Sensitivity Level
1
Rep Pk Reverse Voltage-Max
45 V
Terminal Finish
MATTE TIN
Compare LCE43 with alternatives
Compare MALCE45AE3 with alternatives