LCE15A vs MXLLCE15A feature comparison

LCE15A EIC Semiconductor Inc

Buy Now Datasheet

MXLLCE15A Microsemi Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer EIC SEMICONDUCTOR CO LTD MICROSEMI CORP
Part Package Code DO-201
Package Description O-PALF-W2 PLASTIC, CASE 1, 2 PIN
Pin Count 2 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY HIGH RELIABILITY
Breakdown Voltage-Max 18.5 V 18.5 V
Breakdown Voltage-Min 16.7 V 16.7 V
Breakdown Voltage-Nom 17.6 V 17.6 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 24.4 V 24.4 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-201
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 15 V 15 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 3 4
Manufacturer Package Code CASE 1
JESD-609 Code e0
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Terminal Finish TIN LEAD

Compare LCE15A with alternatives

Compare MXLLCE15A with alternatives