LCE13A-TP vs MXLCE13AE3TR feature comparison

LCE13A-TP Micro Commercial Components

Buy Now Datasheet

MXLCE13AE3TR Microsemi Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP MICROSEMI CORP
Part Package Code DO-201AE
Package Description O-PALF-W2 O-PALF-W2
Pin Count 2 2
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer MCC
Additional Feature LOW CAPACITANCE HIGH RELIABILITY
Breakdown Voltage-Max 15.9 V 15.9 V
Breakdown Voltage-Min 14.4 V 14.4 V
Breakdown Voltage-Nom 15.15 V 15.15 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 21.5 V 21.5 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-201AE
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 13 V 13 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) 10 NOT SPECIFIED
Base Number Matches 1 1
Manufacturer Package Code CASE 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C

Compare LCE13A-TP with alternatives

Compare MXLCE13AE3TR with alternatives