LCDND4040MKT1R5MM vs MDMK4040T1R5MMV feature comparison

LCDND4040MKT1R5MM TAIYO YUDEN

Buy Now Datasheet

MDMK4040T1R5MMV TAIYO YUDEN

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer TAIYO YUDEN CO LTD TAIYO YUDEN CO LTD
Package Description CHIP
Reach Compliance Code compliant compliant
Samacsys Manufacturer TAIYO YUDEN TAIYO YUDEN
Case/Size Code 1616 1616
Construction Rectangular Rectangular
Core Material Metal METAL CORE
DC Resistance 0.065 Ω 0.065 Ω
Inductance-Nom (L) 1.5 µH 1.5 µH
Inductor Application POWER INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1.2 mm 1.2 mm
Package Length 4 mm 4 mm
Package Style SMT SMT
Package Width 4 mm 4 mm
Packing Method TR, Embossed, 7 Inch TR, EMBOSSED, 7 INCH
Rated Current-Max 3.2 A 3.2 A
Reference Standard AEC-Q200 AEC-Q200
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND ONE SURFACE
Test Frequency 1 MHz 1 MHz
Tolerance 20% 20%
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8504.50.80.00