LCCM0805M121RTAR vs CTDLW21SF-670T04 feature comparison

LCCM0805M121RTAR Kyocera AVX Components

Buy Now Datasheet

CTDLW21SF-670T04 Central Technologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP CENTRAL TECHNOLOGIES
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.3 Ω 0.25 Ω
Filter Type DATA LINE FILTER DATA LINE FILTER
Height 1.2 mm 1.2 mm
Insulation Resistance-Min 10 MΩ 10 MΩ
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 2 2
Number of Terminals 4 4
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Impedance 120 OHM Ω 67 OHM Ω
Packing Method TR, EMBOSSED, PLASTIC, 7 INCH TAPE AND REEL
Rated Current 0.37 A 0.4 A
Rated Voltage 50 V 50 V
Width 1.2 mm 1.2 mm
Base Number Matches 1 1
Pbfree Code Yes
Package Description ROHS COMPLIANT, SMD, 4 PIN
JESD-609 Code e3
Terminal Finish Matte Tin (Sn)

Compare LCCM0805M121RTAR with alternatives

Compare CTDLW21SF-670T04 with alternatives