LCCA30605-FT1.5 Infinite ElectronicsBuy Now Datasheet |
LCCA30356-FT1.5 L-com IncBuy Now Datasheet |
Part Life Cycle Code | Active | Active |
---|---|---|
Ihs Manufacturer | INFINITE ELECTRONICS INTERNATIONAL INC | L-COM INC |
Reach Compliance Code | unknown | unknown |
Application | GENERAL PURPOSE, LABORATORY USE | GENERAL PURPOSE, LABORATORY USE |
Connector Side1 | SMA MALE | SMA MALE |
Connector Side2 | N MALE | N MALE |
Connector Support Type | CABLE ASSEMBLY | CABLE ASSEMBLY |
Construction | SOLID | SOLID |
DIN Conformance | NO | NO |
IEC Conformance | NO | NO |
Insulator Material | POLYTETRAFLUOROETHYLENE | POLYTETRAFLUOROETHYLENE |
Length | 0.457 mm | 0.457 mm |
MIL Conformance | NO | NO |
Number of Conductors | 1 | 1 |
Shielding | YES | YES |
Wire and Cable Name | COMMUNICATION CABLE | COMMUNICATION CABLE |
Base Number Matches | 2 | 2 |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |