LCCA30253-FT6
vs
LCCA30253-FT6
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
L-COM INC
INFINITE ELECTRONICS INTERNATIONAL INC
Reach Compliance Code
unknown
unknown
Application
GENERAL PURPOSE, LABORATORY USE
GENERAL PURPOSE, LABORATORY USE
Conductor Material
COPPER ALLOY
COPPER ALLOY
Connector Side1
BNC MALE
BNC MALE
Connector Side2
TNC MALE
TNC MALE
Connector Support Type
CABLE ASSEMBLY
CABLE ASSEMBLY
Construction
SOLID
SOLID
DIN Conformance
NO
NO
Diameter
4.95 mm
4.95 mm
IEC Conformance
NO
NO
Insulator Material
POLYETHYLENE
POLYETHYLENE
Jacket Material
POLYETHYLENE
POLYETHYLENE
Length
1.829 mm
1.829 mm
MIL Conformance
NO
NO
Number of Conductors
1
1
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Resistance
0.018 Ω
0.018 Ω
Shielding
YES
YES
Wire and Cable Name
COMMUNICATION CABLE
COMMUNICATION CABLE
Base Number Matches
1
1
Compare LCCA30253-FT6 with alternatives
Compare LCCA30253-FT6 with alternatives