LCCA30236-FT1 vs LCCA30014-FT1 feature comparison

LCCA30236-FT1 L-com Inc

Buy Now Datasheet

LCCA30014-FT1 L-com Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer L-COM INC L-COM INC
Reach Compliance Code unknown unknown
Application GENERAL PURPOSE, LABORATORY USE GENERAL PURPOSE, LABORATORY USE
Conductor Material COPPER ALLOY COPPER ALLOY
Connector Side1 SMA MALE SMA MALE
Connector Side2 TNC MALE TNC MALE
Connector Support Type CABLE ASSEMBLY CABLE ASSEMBLY
Construction SOLID SOLID
DIN Conformance NO NO
Diameter 4.95 mm 4.95 mm
IEC Conformance NO NO
Insulator Material POLYETHYLENE POLYTETRAFLUOROETHYLENE
Jacket Material POLYETHYLENE FLUORINATED ETHYLENE PROPYLENE
Length 0.305 mm 0.305 mm
MIL Conformance NO NO
Number of Conductors 1 1
Operating Temperature-Max 85 °C 200 °C
Operating Temperature-Min -40 °C -55 °C
Resistance 0.018 Ω
Shielding YES YES
Wire and Cable Name COMMUNICATION CABLE COMMUNICATION CABLE
Base Number Matches 3 3
Conductor Finish SILVER

Compare LCCA30236-FT1 with alternatives

Compare LCCA30014-FT1 with alternatives