LCCA30209-FT6 vs LCCA30191-FT6 feature comparison

LCCA30209-FT6 L-com Inc

Buy Now Datasheet

LCCA30191-FT6 L-com Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer L-COM INC L-COM INC
Reach Compliance Code unknown unknown
Application GENERAL PURPOSE, LABORATORY USE GENERAL PURPOSE, LABORATORY USE
Conductor Material BARYLLIUM COPPER COPPER CLAD ALUMINUM
Connector Side1 N MALE N MALE
Connector Side2 N MALE N MALE
Connector Support Type CABLE ASSEMBLY CABLE ASSEMBLY
Construction SOLID SOLID
DIN Conformance NO NO
Diameter 10.29 mm 10.29 mm
IEC Conformance NO NO
Insulator Material POLYETHYLENE POLYETHYLENE
Jacket Material POLYETHYLENE POLYETHYLENE
Length 1.829 mm 1.829 mm
MIL Conformance NO NO
Number of Conductors 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Resistance 0.008 Ω 0.005 Ω
Shielding YES YES
Wire and Cable Name COMMUNICATION CABLE COMMUNICATION CABLE
Base Number Matches 2 2

Compare LCCA30209-FT6 with alternatives

Compare LCCA30191-FT6 with alternatives