LCCA30207-FT10
vs
LCCA30196-FT10
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
L-COM INC
INFINITE ELECTRONICS INTERNATIONAL INC
Reach Compliance Code
unknown
unknown
Application
GENERAL PURPOSE, LABORATORY USE
GENERAL PURPOSE, LABORATORY USE
Conductor Material
COPPER CLAD ALUMINUM
COPPER CLAD ALUMINUM
Connector Side1
TNC MALE
TNC MALE
Connector Side2
TNC MALE
TNC MALE
Connector Support Type
CABLE ASSEMBLY
CABLE ASSEMBLY
Construction
SOLID
SOLID
DIN Conformance
NO
NO
Diameter
10.29 mm
10.29 mm
IEC Conformance
NO
NO
Insulator Material
POLYETHYLENE
POLYETHYLENE
Jacket Material
POLYETHYLENE
POLYETHYLENE
Length
3.048 mm
3.048 mm
MIL Conformance
NO
NO
Number of Conductors
1
1
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Resistance
0.005 Ω
0.005 Ω
Shielding
YES
YES
Wire and Cable Name
COMMUNICATION CABLE
COMMUNICATION CABLE
Base Number Matches
1
1
Compare LCCA30207-FT10 with alternatives
Compare LCCA30196-FT10 with alternatives