LCCA30204-FT1.5
vs
LCCA30194-FT1.5
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
INFINITE ELECTRONICS INTERNATIONAL INC
|
L-COM INC
|
Reach Compliance Code |
unknown
|
unknown
|
Application |
GENERAL PURPOSE, LABORATORY USE
|
GENERAL PURPOSE, LABORATORY USE
|
Conductor Material |
COPPER CLAD ALUMINUM
|
COPPER CLAD ALUMINUM
|
Connector Side1 |
N MALE
|
N MALE
|
Connector Side2 |
N FEMALE
|
N FEMALE
|
Connector Support Type |
CABLE ASSEMBLY
|
CABLE ASSEMBLY
|
Construction |
SOLID
|
SOLID
|
DIN Conformance |
NO
|
NO
|
Diameter |
10.29 mm
|
10.29 mm
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
POLYETHYLENE
|
POLYETHYLENE
|
Jacket Material |
POLYETHYLENE
|
POLYETHYLENE
|
Length |
0.457 mm
|
0.457 mm
|
MIL Conformance |
NO
|
NO
|
Number of Conductors |
1
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Resistance |
0.005 Ω
|
0.005 Ω
|
Shielding |
YES
|
YES
|
Wire and Cable Name |
COMMUNICATION CABLE
|
COMMUNICATION CABLE
|
Base Number Matches |
1
|
1
|
|
|
|
Compare LCCA30204-FT1.5 with alternatives
Compare LCCA30194-FT1.5 with alternatives