LCCA30201-FT1.5 vs LCCA30190-FT1.5 feature comparison

LCCA30201-FT1.5 L-com Inc

Buy Now Datasheet

LCCA30190-FT1.5 Infinite Electronics

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer L-COM INC INFINITE ELECTRONICS INTERNATIONAL INC
Reach Compliance Code unknown unknown
Application GENERAL PURPOSE, LABORATORY USE GENERAL PURPOSE, LABORATORY USE
Conductor Material COPPER CLAD ALUMINUM COPPER CLAD ALUMINUM
Connector Side1 BNC MALE BNC MALE
Connector Side2 BNC MALE BNC MALE
Connector Support Type CABLE ASSEMBLY CABLE ASSEMBLY
Construction SOLID SOLID
DIN Conformance NO NO
Diameter 10.29 mm 10.29 mm
IEC Conformance NO NO
Insulator Material POLYETHYLENE POLYETHYLENE
Jacket Material POLYETHYLENE POLYETHYLENE
Length 0.457 mm 0.457 mm
MIL Conformance NO NO
Number of Conductors 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Resistance 0.005 Ω 0.005 Ω
Shielding YES YES
Wire and Cable Name COMMUNICATION CABLE COMMUNICATION CABLE
Base Number Matches 1 1