LCCA30147-FT10
vs
LCCA30146-FT10
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
INFINITE ELECTRONICS INTERNATIONAL INC
L-COM INC
Reach Compliance Code
unknown
unknown
Application
GENERAL PURPOSE, LABORATORY USE
GENERAL PURPOSE, LABORATORY USE
Conductor Finish
SILVER
SILVER
Conductor Material
COPPER CLAD STEEL
COPPER CLAD STEEL
Connector Side1
TNC MALE
TNC MALE
Connector Side2
TNC FEMALE
TNC FEMALE
Connector Support Type
CABLE ASSEMBLY
CABLE ASSEMBLY
Construction
SOLID
SOLID
DIN Conformance
NO
NO
Diameter
2.67 mm
2.67 mm
IEC Conformance
NO
NO
Insulator Material
POLYTETRAFLUOROETHYLENE
POLYTETRAFLUOROETHYLENE
Jacket Material
FLUORINATED ETHYLENE PROPYLENE
FLUORINATED ETHYLENE PROPYLENE
Length
3.048 mm
3.048 mm
MIL Conformance
NO
NO
Number of Conductors
1
1
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Rated Voltage
2121 V
2121 V
Resistance
0.215 Ω
0.215 Ω
Shielding
YES
YES
Wire and Cable Name
COMMUNICATION CABLE
COMMUNICATION CABLE
Base Number Matches
1
1
Compare LCCA30147-FT10 with alternatives
Compare LCCA30146-FT10 with alternatives