LCCA30124-FT4
vs
LCCA30125-FT4
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
L-COM INC
L-COM INC
Reach Compliance Code
unknown
unknown
Application
GENERAL PURPOSE, LABORATORY USE
GENERAL PURPOSE, LABORATORY USE
Conductor Finish
SILVER
SILVER
Conductor Material
COPPER CLAD STEEL
COPPER CLAD STEEL
Connector Side1
TNC MALE
TNC MALE
Connector Side2
TNC MALE
TNC MALE
Connector Support Type
CABLE ASSEMBLY
CABLE ASSEMBLY
Construction
SOLID
SOLID
DIN Conformance
NO
NO
Diameter
2.16 mm
2.16 mm
IEC Conformance
NO
NO
Insulator Material
POLYTETRAFLUOROETHYLENE
POLYTETRAFLUOROETHYLENE
Length
1.219 mm
1.219 mm
MIL Conformance
NO
NO
Number of Conductors
1
1
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Resistance
0.215 Ω
0.215 Ω
Shielding
YES
YES
Wire and Cable Name
COMMUNICATION CABLE
COMMUNICATION CABLE
Base Number Matches
1
1
Compare LCCA30124-FT4 with alternatives
Compare LCCA30125-FT4 with alternatives