LCCA30069-FT6
vs
LCCA30069-FT6
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
INFINITE ELECTRONICS INTERNATIONAL INC
L-COM INC
Reach Compliance Code
unknown
unknown
Application
GENERAL PURPOSE, LABORATORY USE
GENERAL PURPOSE, LABORATORY USE
Conductor Finish
SILVER
SILVER
Conductor Material
COPPER ALLOY
COPPER ALLOY
Connector Side1
SMA MALE
SMA MALE
Connector Side2
MMCX PLUG
MMCX PLUG
Connector Support Type
CABLE ASSEMBLY
CABLE ASSEMBLY
Construction
STRANDED
STRANDED
DIN Conformance
NO
NO
Diameter
1.83 mm
1.83 mm
IEC Conformance
NO
NO
Insulator Material
POLYTETRAFLUOROETHYLENE
POLYTETRAFLUOROETHYLENE
Jacket Material
FLUORINATED ETHYLENE PROPYLENE
FLUORINATED ETHYLENE PROPYLENE
Length
1.829 mm
1.829 mm
MIL Conformance
NO
NO
Number of Conductors
1
1
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-55 °C
-55 °C
Rated Voltage
240 V
240 V
Shielding
YES
YES
Wire and Cable Name
COMMUNICATION CABLE
COMMUNICATION CABLE
Base Number Matches
1
1