LCC68TS-A
vs
LCC32TS-A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
CRANE CONNECTORS
CRANE CONNECTORS
Reach Compliance Code
unknown
unknown
Additional Feature
STANDARD: UL 94V-0
STANDARD: UL 94V-0
Body Breadth
1.22 inch
0.82 inch
Body Depth
0.177 inch
0.177 inch
Body Length
1.22 inch
0.72 inch
Contact Configuration
17X17
8X8
Contact Finish Mating
SN
SN
Contact Finish Termination
GOLD
GOLD
Contact Material
P-CUSN
P-CUSN
Contact Style
BELLOWED TYPE
BELLOWED TYPE
Current Rating
1 A
1 A
Device Socket Type
IC SOCKET
IC SOCKET
Device Type Used On
PLCC68
PLCC32
Dielectric Withstanding Voltage
1000VAC V
1000VAC V
Housing Material
THERMOPLASTIC
THERMOPLASTIC
Insulation Resistance
1000000000 Ω
1000000000 Ω
Manufacturer Series
LCC
LCC
Mounting Style
STRAIGHT
STRAIGHT
Number of Contacts
68
32
Operating Temperature-Max
220 °C
220 °C
Operating Temperature-Min
-65 °C
-65 °C
Base Number Matches
1
1
Compare LCC68TS-A with alternatives
Compare LCC32TS-A with alternatives