LCC68TS-A vs 540-44-032-17-400000 feature comparison

LCC68TS-A Crane Connectors

Buy Now Datasheet

540-44-032-17-400000 Mill-Max Mfg Corp

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer CRANE CONNECTORS MILL-MAX MFG CORP
Reach Compliance Code unknown unknown
Additional Feature STANDARD: UL 94V-0 END STACKABLE
Body Breadth 1.22 inch 0.67 inch
Body Depth 0.177 inch 0.148 inch
Body Length 1.22 inch 0.77 inch
Contact Configuration 17X17 7X9
Contact Finish Mating SN NOT APPLICABLE
Contact Finish Termination GOLD Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Material P-CUSN NOT APPLICABLE
Contact Style BELLOWED TYPE BELLOWED TYPE
Current Rating 1 A 1 A
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On PLCC68 PLCC32
Dielectric Withstanding Voltage 1000VAC V 600VAC V
Housing Material THERMOPLASTIC POLYPHENYLENE SULFIDE
Insulation Resistance 1000000000 Ω 5000000000 Ω
Manufacturer Series LCC
Mounting Style STRAIGHT STRAIGHT
Number of Contacts 68 32
Operating Temperature-Max 220 °C 125 °C
Operating Temperature-Min -65 °C -55 °C
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description PFOA, PFOS, ROHS AND REACH COMPLIANT
ECCN Code EAR99
HTS Code 8536.90.40.00
Samacsys Manufacturer Mill-Max
JESD-609 Code e3
PCB Contact Pattern RECTANGULAR
Termination Type SURFACE MOUNT

Compare LCC68TS-A with alternatives

Compare 540-44-032-17-400000 with alternatives