LCC68T
vs
LCC32TS-A
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
CRANE CONNECTORS
|
CRANE CONNECTORS
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
STANDARD: UL 94V-0
|
STANDARD: UL 94V-0
|
Body Breadth |
1.22 inch
|
0.82 inch
|
Body Depth |
0.315 inch
|
0.177 inch
|
Body Length |
1.22 inch
|
0.72 inch
|
Contact Configuration |
17X17
|
8X8
|
Contact Finish Mating |
SN
|
SN
|
Contact Finish Termination |
TIN
|
GOLD
|
Contact Material |
P-CUSN
|
P-CUSN
|
Contact Style |
BELLOWED TYPE
|
BELLOWED TYPE
|
Current Rating |
1 A
|
1 A
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
PLCC68
|
PLCC32
|
Dielectric Withstanding Voltage |
500VAC V
|
1000VAC V
|
Housing Material |
THERMOPLASTIC
|
THERMOPLASTIC
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Manufacturer Series |
LCC
|
LCC
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Number of Contacts |
68
|
32
|
Operating Temperature-Max |
105 °C
|
220 °C
|
Operating Temperature-Min |
-40 °C
|
-65 °C
|
Termination Type |
SOLDER
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare LCC68T with alternatives
Compare LCC32TS-A with alternatives