LCA220 vs LCA220 feature comparison

LCA220 IXYS Integrated Circuits Division

Buy Now Datasheet

LCA220 Crydom Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer IXYS INTEGRATED CIRCUITS DIVISION CRYDOM INC
Reach Compliance Code unknown unknown
HTS Code 8541.40.95.00 8541.40.95.00
Additional Feature HIGH RELIABILITY, UL RECOGNIZED, CMOS COMPATIBLE
Configuration DUAL, SIMULTANEOUS OPERATION SEPARATE, 2 ELEMENTS
Control Current 0.01 A
Control Voltage 0.9 V
Forward Current-Max 0.1 A 0.04 A
Input Type DC
Isolation Voltage-Max 3750 V 3750 V
JESD-609 Code e3
Number of Elements 1 2
On-State Current-Max 0.12 A
On-state Resistance-Max 20 Ω 8 Ω
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type TRANSISTOR OUTPUT SSR TRANSISTOR OUTPUT SSR
Output Circuit Type MOSFET
Overall Height 3.3 mm
Overall Length 9.65 mm
Terminal Finish MATTE TIN
Base Number Matches 3 3