LCA210STR vs G3VM-202J1 feature comparison

LCA210STR IXYS Integrated Circuits Division

Buy Now Datasheet

G3VM-202J1 OMRON Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer IXYS INTEGRATED CIRCUITS DIVISION OMRON CORP
Reach Compliance Code unknown unknown
HTS Code 8541.40.95.00 8541.40.95.00
Additional Feature UL RECOGNIZED, CMOS COMPATIBLE, HIGH RELIABILITY UL RECOGNIZED
Configuration DUAL, SIMULTANEOUS OPERATION SEPARATE, 2 ELEMENTS
Control Current 0.008 A
Control Voltage 0.9 V
Forward Current-Max 0.1 A 0.025 A
Input Type DC
Isolation Voltage-Max 3750 V 1500 V
JESD-609 Code e3
Number of Elements 1 2
On-State Current-Max 0.085 A 0.13 A
On-state Resistance-Max 35 Ω 8 Ω
Operating Temperature-Max 85 °C 65 °C
Operating Temperature-Min -40 °C -20 °C
Optoelectronic Device Type TRANSISTOR OUTPUT SSR TRANSISTOR OUTPUT SSR
Output Circuit Type MOSFET
Overall Height 3.3 mm
Overall Length 10 mm
Packing Method TR
Terminal Finish MATTE TIN
Base Number Matches 1 2
Factory Lead Time 14 Weeks

Compare LCA210STR with alternatives

Compare G3VM-202J1 with alternatives