LCA210STR
vs
G3VM-62J1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
IXYS CORP
OMRON CORP
Package Description
SURFACE MOUNT PACKAGE-8
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.95.00
8541.40.95.00
Additional Feature
UL RECOGNIZED, CMOS COMPATIBLE, HIGH RELIABILITY
UL RECOGNIZED
Configuration
DUAL, SIMULTANEOUS OPERATION
SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
Control Current
0.008 A
Control Voltage
0.9 V
Forward Current-Max
0.1 A
0.025 A
Input Type
DC
Isolation Voltage-Max
3750 V
1500 V
JESD-609 Code
e3
Number of Elements
1
2
On-State Current-Max
0.085 A
0.4 A
On-state Resistance-Max
35 Ω
2 Ω
Operating Temperature-Max
85 °C
65 °C
Operating Temperature-Min
-40 °C
-20 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT SSR
TRANSISTOR OUTPUT SSR
Output Circuit Type
MOSFET
Overall Height
3.3 mm
Overall Length
10 mm
Packing Method
TR
Terminal Finish
MATTE TIN
Base Number Matches
1
2
Compare LCA210STR with alternatives
Compare G3VM-62J1 with alternatives