LCA210L vs OCM236DPF feature comparison

LCA210L IXYS Corporation

Buy Now Datasheet

OCM236DPF OKI Electric Industry Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer IXYS CORP OKI ELECTRIC INDUSTRY CO LTD
Package Description DIP-8
Reach Compliance Code compliant unknown
HTS Code 8541.40.95.00 8541.40.95.00
Additional Feature UL RECOGNIZED, CMOS COMPATIBLE, HIGH RELIABILITY
Configuration DUAL, SIMULTANEOUS OPERATION SINGLE
Forward Current-Max 0.1 A 0.05 A
Isolation Voltage-Max 3750 V 1500 V
JESD-609 Code e3
Number of Elements 1 1
On-State Current-Max 0.085 A 0.14 A
On-state Resistance-Max 35 Ω 24 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRANSISTOR OUTPUT SSR TRANSISTOR OUTPUT SSR
Terminal Finish Matte Tin (Sn)
Base Number Matches 3 3

Compare LCA210L with alternatives

Compare OCM236DPF with alternatives