LCA125LSTR
vs
TLP296G(TP5)
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
IXYS CORP
TOSHIBA CORP
Package Description
ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6
Reach Compliance Code
compliant
unknown
HTS Code
8541.40.95.00
8541.40.95.00
Additional Feature
CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED
BI-DIRECTIONAL
Configuration
SINGLE
SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
Control Current
0.005 A
Control Voltage
0.9 V
Forward Current-Max
0.05 A
0.05 A
Input Type
DC
Isolation Voltage-Max
3750 V
2500 V
JESD-609 Code
e3
e0
Number of Elements
1
2
On-State Current-Max
0.17 A
0.1 A
On-state Resistance-Max
20 Ω
30 Ω
Operating Temperature-Max
85 °C
80 °C
Operating Temperature-Min
-40 °C
-20 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT SSR
TRANSISTOR OUTPUT SSR
Output Circuit Type
MOSFET
Overall Height
3.3 mm
Overall Length
8.36 mm
Packing Method
TR
Terminal Finish
MATTE TIN
Tin/Lead (Sn/Pb)
Base Number Matches
3
1
Compare LCA125LSTR with alternatives
Compare TLP296G(TP5) with alternatives