LCA125
vs
G3VM-62J1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
IXYS CORP
OMRON CORP
Package Description
DIP-6
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.95.00
8541.40.95.00
Additional Feature
HIGH RELIABILITY, UL RECOGNIZED, CMOS COMPATIBLE
UL RECOGNIZED
Configuration
SINGLE
SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
Control Current
0.005 A
Control Voltage
0.9 V
Forward Current-Max
0.05 A
0.025 A
Input Type
DC
Isolation Voltage-Max
3750 V
1500 V
JESD-609 Code
e3
Number of Elements
1
2
On-State Current-Max
0.17 A
0.4 A
On-state Resistance-Max
16 Ω
2 Ω
Operating Temperature-Max
85 °C
65 °C
Operating Temperature-Min
-40 °C
-20 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT SSR
TRANSISTOR OUTPUT SSR
Output Circuit Type
MOSFET
Overall Height
3 mm
Overall Length
9 mm
Terminal Finish
MATTE TIN
Base Number Matches
3
1
Compare LCA125 with alternatives
Compare G3VM-62J1 with alternatives