LC9.0 vs LC9.0E3 feature comparison

LC9.0 Littelfuse Inc

Buy Now Datasheet

LC9.0E3 Microsemi Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SEMITRON MICROSEMI CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature LOW CAPACITANCE, LOW IMPEDANCE
Breakdown Voltage-Max 12.2 V 12.2 V
Breakdown Voltage-Min 10 V 10 V
Breakdown Voltage-Nom 10 V 11.1 V
Case Connection ISOLATED CATHODE
Clamping Voltage-Max 16.9 V 16.9 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-13 DO-202AA
JESD-30 Code O-MALF-W2 O-MALF-W2
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 9 V 9 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish Tin/Lead (Sn/Pb) PURE MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 14 20
Pbfree Code Yes
Part Package Code DO-13
Package Description O-MALF-W2
Pin Count 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C

Compare LC9.0 with alternatives

Compare LC9.0E3 with alternatives