LC54A
vs
MXLC51AE3TR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
LITTELFUSE INC
MICROSEMI CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
LOW CAPACITANCE, LOW IMPEDANCE
Breakdown Voltage-Max
66.3 V
62.7 V
Breakdown Voltage-Min
60 V
56.7 V
Breakdown Voltage-Nom
60 V
Case Connection
ISOLATED
CATHODE
Clamping Voltage-Max
87.1 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-13
DO-202AA
JESD-30 Code
O-MALF-W2
O-MALF-W2
JESD-609 Code
e0
Non-rep Peak Rev Power Dis-Max
1500 W
1500 W
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
BIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1 W
1 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
54 V
51 V
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
3
1
Rohs Code
Yes
Part Package Code
DO-13
Package Description
O-MALF-W2
Pin Count
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Reference Standard
MIL-19500
Compare LC54A with alternatives
Compare MXLC51AE3TR with alternatives