LC45A vs JANTX1N6474 feature comparison

LC45A Microchip Technology Inc

Buy Now Datasheet

JANTX1N6474 Microchip Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN
Reach Compliance Code compliant compliant
Factory Lead Time 21 Weeks 25 Weeks
Additional Feature LOW CAPACITANCE
Breakdown Voltage-Max 55.3 V
Breakdown Voltage-Min 50 V 33 V
Breakdown Voltage-Nom 50 V
Case Connection CATHODE ISOLATED
Clamping Voltage-Max 72.7 V
Configuration SINGLE SINGLE
Diode Capacitance-Min 100 pF
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-202AA
JESD-30 Code O-MALF-W2 O-XALF-W2
JESD-609 Code e0 e0
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material METAL UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 3 W
Qualification Status Not Qualified Qualified
Rep Pk Reverse Voltage-Max 45 V 30.5 V
Reverse Current-Max 5 µA
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 4
Samacsys Manufacturer Microchip
Reference Standard MIL-19500/552C

Compare LC45A with alternatives

Compare JANTX1N6474 with alternatives