LC4128ZE-7UMN132I vs LC4128ZE-7UMN132C feature comparison

LC4128ZE-7UMN132I Lattice Semiconductor Corporation

Buy Now Datasheet

LC4128ZE-7UMN132C Lattice Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP LATTICE SEMICONDUCTOR CORP
Part Package Code BGA BGA
Package Description 6 X 6 MM, 0.4 MM PITCH, LEAD FREE, UCBGA-132 6 X 6 MM, 0.4 MM PITCH, LEAD FREE, UCBGA-132
Pin Count 132 132
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature YES YES
Clock Frequency-Max 111 MHz 111 MHz
In-System Programmable YES YES
JESD-30 Code S-PBGA-B132 S-PBGA-B132
JESD-609 Code e1 e1
JTAG BST YES YES
Length 6 mm 6 mm
Moisture Sensitivity Level 3 3
Number of Dedicated Inputs 4 4
Number of I/O Lines 96 96
Number of Macro Cells 128 128
Number of Terminals 132 132
Organization 4 DEDICATED INPUTS, 96 I/O 4 DEDICATED INPUTS, 96 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA VFBGA
Package Equivalence Code BGA132,12X12,16 BGA132,12X12,16
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Programmable Logic Type EE PLD EE PLD
Propagation Delay 7.5 ns 7.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1 mm
Supply Voltage-Max 1.9 V 1.9 V
Supply Voltage-Min 1.7 V 1.7 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.4 mm 0.4 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40 40
Width 6 mm 6 mm
Base Number Matches 1 1
Samacsys Manufacturer Lattice Semiconductor

Compare LC4128ZE-7UMN132I with alternatives

Compare LC4128ZE-7UMN132C with alternatives