LC26 vs SA11CA feature comparison

LC26 Littelfuse Inc

Buy Now Datasheet

SA11CA Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITTELFUSE INC CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature LOW CAPACITANCE, LOW IMPEDANCE
Breakdown Voltage-Max 35.3 V 14 V
Breakdown Voltage-Min 28.9 V 12.2 V
Breakdown Voltage-Nom 27 V 13.1 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 46.6 V 18.2 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-13 DO-15
JESD-30 Code O-MALF-W2 O-XALF-W2
Non-rep Peak Rev Power Dis-Max 1500 W 500 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material METAL UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 26 V 11 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 7 3
Pbfree Code No
Rohs Code No
Part Package Code DO-15
Pin Count 2
JESD-609 Code e0
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Reverse Current-Max 3 µA
Reverse Test Voltage 11 V
Terminal Finish TIN LEAD

Compare LC26 with alternatives

Compare SA11CA with alternatives