LC20
vs
MSPLC30E3
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROSEMI CORP
|
Package Description |
HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN
|
O-MALF-W2
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
21 Weeks
|
|
Samacsys Manufacturer |
Microchip
|
|
Breakdown Voltage-Max |
27.1 V
|
40.7 V
|
Breakdown Voltage-Min |
22.2 V
|
33.3 V
|
Breakdown Voltage-Nom |
22 V
|
|
Case Connection |
CATHODE
|
CATHODE
|
Clamping Voltage-Max |
35.8 V
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code |
DO-202AA
|
DO-202AA
|
JESD-30 Code |
O-MALF-W2
|
O-MALF-W2
|
JESD-609 Code |
e0
|
e3
|
Non-rep Peak Rev Power Dis-Max |
1500 W
|
1500 W
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
1 W
|
1 W
|
Rep Pk Reverse Voltage-Max |
20 V
|
30 V
|
Surface Mount |
NO
|
NO
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Finish |
TIN LEAD
|
Matte Tin (Sn) - annealed
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Base Number Matches |
2
|
2
|
Part Package Code |
|
DO-13
|
Pin Count |
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.50
|
Reference Standard |
|
MIL-19500
|
|
|
|
Compare LC20 with alternatives
Compare MSPLC30E3 with alternatives