LBQ39G-N1P1-35-1
vs
LBQ39G-N1OO-35-1
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
OSRAM OPTO SEMICONDUCTORS GMBH
|
OSRAM OPTO SEMICONDUCTORS GMBH
|
Package Description |
1.60 X 0.80 MM, 0.30 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
BLUE
|
|
Color@Wavelength |
Blue
|
|
Configuration |
SINGLE
|
|
Forward Current-Max |
0.015 A
|
|
Forward Voltage-Max |
3.2 V
|
|
Lens Type |
COLORLESS DIFFUSED
|
|
Luminous Intensity-Nom |
42.0 mcd
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
0.35 mm
|
|
Packing Method |
TR, 7 INCH
|
|
Peak Wavelength |
472 nm
|
|
Reverse Voltage-Max |
5 V
|
|
Shape |
RECTANGULAR
|
|
Size |
1.1 mm
|
|
Surface Mount |
YES
|
|
Terminal Pitch |
1.6 mm
|
|
Viewing Angle |
135 deg
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare LBQ39G-N1P1-35-1 with alternatives
Compare LBQ39G-N1OO-35-1 with alternatives