LBDND3030MKT3R3MM
vs
SDIM0312MT3R3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TAIYO YUDEN CO LTD
VIKING TECH CORP
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
unknown
Samacsys Manufacturer
TAIYO YUDEN
Case/Size Code
1212
1212
Construction
Rectangular
Rectangular
Core Material
Metal
DC Resistance
0.173 Ω
0.156 Ω
Inductance-Nom (L)
3.3 µH
3.3 µH
Inductor Application
POWER INDUCTOR
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
1.2 mm
1.2 mm
Package Length
3 mm
3 mm
Package Style
SMT
SMT
Package Width
3 mm
3 mm
Packing Method
TR, Embossed, 7 Inch
TR, 7 Inch
Rated Current-Max
1.65 A
1.7 A
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Surface Mount
YES
YES
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
ONE SURFACE
WRAPAROUND
Test Frequency
1 MHz
1 MHz
Tolerance
20%
20%
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8504.50.80.00
Compare LBDND3030MKT3R3MM with alternatives
Compare SDIM0312MT3R3 with alternatives