LBC846ALT1G vs BC846AT/R feature comparison

LBC846ALT1G LRC Leshan Radio Co Ltd

Buy Now Datasheet

BC846AT/R Philips Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer LESHAN RADIO CO LTD PHILIPS SEMICONDUCTORS
Package Description SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 65 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 110 110
JESD-30 Code R-PDSO-G3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.225 W 0.3 W
Surface Mount YES YES
Terminal Finish TIN MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 100 MHz 100 MHz
Base Number Matches 1 2
Peak Reflow Temperature (Cel) 260

Compare LBC846ALT1G with alternatives