LBC2518T331MV vs CBC2518T331MV feature comparison

LBC2518T331MV TAIYO YUDEN

Buy Now Datasheet

CBC2518T331MV TAIYO YUDEN

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer TAIYO YUDEN CO LTD TAIYO YUDEN CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Samacsys Manufacturer TAIYO YUDEN TAIYO YUDEN
DC Resistance 15.99 Ω 15.99 Ω
Inductance-Nom (L) 330 µH 330 µH
Inductor Application RF INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Rated Current-Max 0.065 A 0.065 A
Self Resonance Frequency 4.5 MHz 4.5 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 0.796 MHz 0.796 MHz
Tolerance 20% 20%
Base Number Matches 1 1
Package Description CHIP, 1007