LBAT54TW1T3G
vs
BAT54TW-T1-LF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LESHAN RADIO CO LTD
WON-TOP ELECTRONICS CO LTD
Package Description
R-PDSO-G6
ROHS COMPLIANT, PLASTIC PACKAGE-6
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SEPARATE, 3 ELEMENTS
SEPARATE, 3 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.24 V
JESD-30 Code
R-PDSO-G6
R-PDSO-G6
Number of Elements
3
3
Number of Terminals
6
6
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current-Max
0.2 A
0.2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Power Dissipation-Max
0.225 W
0.2 W
Rep Pk Reverse Voltage-Max
30 V
30 V
Reverse Current-Max
2 µA
Reverse Recovery Time-Max
0.005 µs
0.005 µs
Reverse Test Voltage
25 V
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
2
1
JESD-609 Code
e3
Moisture Sensitivity Level
1
Terminal Finish
MATTE TIN
Compare LBAT54TW1T3G with alternatives
Compare BAT54TW-T1-LF with alternatives