LBA716STR vs LAA710S feature comparison

LBA716STR IXYS Corporation

Buy Now Datasheet

LAA710S IXYS Integrated Circuits Division

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer IXYS CORP IXYS INTEGRATED CIRCUITS DIVISION
Package Description ROHS COMPLIANT, SURFACE MOUNT PACKAGE-8
Reach Compliance Code compliant unknown
HTS Code 8541.40.95.00 8541.40.95.00
Additional Feature CMOS COMPATIBLE, UL RECOGNIZED UL RECOGNIZED, HIGH RELIABILITY, CMOS COMPATIBLE
Configuration SEPARATE, 2 ELEMENTS SEPARATE, 2 ELEMENTS
Control Current 0.002 A
Control Voltage 0.9 V
Forward Current-Max 0.05 A 0.05 A
Input Type DC
Isolation Voltage-Max 3750 V 3750 V
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT
Number of Elements 2 2
On-State Current-Max 1 A 1 A
On-state Resistance-Max 0.4 Ω 0.5 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRANSISTOR OUTPUT SSR TRANSISTOR OUTPUT SSR
Output Circuit Type MOSFET
Overall Height 4.445 mm
Overall Length 9.652 mm
Packing Method TR, 13 INCH
Surface Mount YES
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Base Number Matches 1 2

Compare LBA716STR with alternatives

Compare LAA710S with alternatives