LB25SKW01-F vs MB2061SS2W45-CA feature comparison

LB25SKW01-F NKK Switches

Buy Now Datasheet

MB2061SS2W45-CA NKK Switches

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NKK SWITCHES CO LTD NKK SWITCHES CO LTD
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.31 8536.50.70.00
Actuator Length 0.197 inch 0.406 inch
Actuator Travel 3 mm 1.8034 mm
Actuator Type PUSHBUTTON PUSHBUTTON
Additional Feature STANDARD: UL
Body Breadth 15.8 mm 7.8994 mm
Body Color BLACK
Body Height 21.5 mm 43.9674 mm
Body Length or Diameter 17.8 mm 13.0048 mm
Center Contact Plating SILVER SILVER
Contact (AC) Max Rating R Load 3A@250VAC 3A@250VAC
Contact Current(AC)-Max 3 A 3 A
Contact Current(DC)-Max 3 A
Contact (DC) Max Rating R Load 3A@30VDC
Contact Function ON-(ON) ON-(ON)
Contact Resistance 0.05 mΩ 0.01 mΩ
Contact Timing BREAK-BEFORE-MAKE SLOW-MAKE/-BREAK
Contact Voltage(AC)-Max 250 V 250 V
Contact Voltage(DC)-Max 30 V
Dielectric Withstand Volts 1000VAC V 1500VAC V
Electrical Life 100000 Cycle(s) 25000 Cycle(s)
End Contact Plating SILVER SILVER
Housing Material GLASS FILLED POLYAMIDE STAINLESS STEEL
Illumination NON-ILLUMINATED NON-ILLUMINATED
Insulation Resistance 200000000 Ω 1000000000 Ω
Insulator Material LIQUID CRYSTAL POLYMER DIALLYL PHTHALATE
JESD-609 Code e4 e4
Mounting Feature PANEL MOUNT THROUGH HOLE-RIGHT ANGLE
Operating Force-Max 4.41 N
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -25 °C -15 °C
Sealing EPOXY TERMINAL SEALED; IP65
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function DPDT DPDT
Switch Type PUSHBUTTON SWITCH PUSHBUTTON SWITCH
Terminal Finish SILVER SILVER
Terminal Length 0.295 inch 0.106 inch
Terminal Material PHOSPHOR BRONZE COPPER ALLOY
Termination Type QUICK CONNECT/SOLDER SOLDER
Base Number Matches 2 1
Actuator Color BLACK
Actuator Material POLYSTYRENE
Bushing Diameter 0.244 inch
Bushing Length 0.335 inch
Bushing Type UNTHREADED
Center Contact Material SILVER
End Contact Material SILVER
PCB Hole Count 8
Solderability WAVE

Compare LB25SKW01-F with alternatives

Compare MB2061SS2W45-CA with alternatives