LB25RKG01 vs YB225CWSKG01-5D24-HB feature comparison

LB25RKG01 NKK Switches

Buy Now Datasheet

YB225CWSKG01-5D24-HB NKK Switches

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NKK SWITCHES CO LTD NKK SWITCHES CO LTD
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.31 8536.50.90.31
Actuator Length 0.197 inch
Actuator Travel 3 mm 3 mm
Actuator Type PUSHBUTTON PUSHBUTTON
Additional Feature STANDARD: UL STANDARD: UL
Body Breadth 15.8 mm
Body Color BLACK
Body Height 22.5 mm 24.5 mm
Body Length or Diameter 22 mm 18 mm
Center Contact Plating GOLD GOLD
Contact (AC) Max Power Rating R Load 0.4VA@28VAC
Contact (AC) Max Rating R Load 0.014A@28VAC 0.014A@28VAC
Contact Current(AC)-Max 0.014 A 0.014 A
Contact Current(DC)-Max 0.014 A 0.014 A
Contact (DC) Max Rating R Load 0.014A@28VDC 0.014A@28VDC
Contact Function ON-(ON) ON-(ON)
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Timing BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Contact Voltage(AC)-Max 28 V 28 V
Contact Voltage(DC)-Max 28 V 28 V
Dielectric Withstand Volts 1000VAC V 1000VAC V
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
End Contact Plating GOLD GOLD
Housing Material GLASS FILLED POLYAMIDE GLASS FILLED POLYAMIDE
Illumination NON-ILLUMINATED AMBER LED
Insulation Resistance 200000000 Ω 200000000 Ω
Insulator Material LIQUID CRYSTAL POLYMER GLASS FILLED POLYAMIDE
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Force-Max 4.41 N 3 N
Operating Temperature-Max 70 °C 50 °C
Operating Temperature-Min -25 °C -25 °C
Sealing EPOXY TERMINAL SEALED; IP65 EPOXY TERMINAL SEALED; IP65
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function DPDT DPDT
Switch Type PUSHBUTTON SWITCH PUSHBUTTON SWITCH
Terminal Length 0.295 inch 0.288 inch
Terminal Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Termination Type QUICK CONNECT/SOLDER QUICK CONNECT/SOLDER
Base Number Matches 1 1
Bushing Length 0.288 inch
Bushing Type M16P1
JESD-609 Code e3
Terminal Finish Tin (Sn)

Compare LB25RKG01 with alternatives

Compare YB225CWSKG01-5D24-HB with alternatives