LB2518T4R7MR vs LLQBA251818T4R7MR feature comparison

LB2518T4R7MR TAIYO YUDEN

Buy Now Datasheet

LLQBA251818T4R7MR TAIYO YUDEN

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer TAIYO YUDEN CO LTD TAIYO YUDEN CO LTD
Package Description 0806 CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Samacsys Manufacturer TAIYO YUDEN
Case/Size Code 1007 1007
Construction Rectangular Rectangular
Core Material FERRITE FERRITE
DC Resistance 0.13 Ω 0.1 Ω
Inductance-Nom (L) 4.7 µH 4.7 µH
Inductor Application POWER INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e3
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1.8 mm 1.8 mm
Package Length 2.5 mm 2.5 mm
Package Style SMT SMT
Package Width 1.8 mm 1.8 mm
Packing Method TR, EMBOSSED, 7 INCH TR, Embossed, 7 Inch
Rated Current-Max 0.235 A 0.235 A
Self Resonance Frequency 46 MHz 46 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature DCR IS MEASURED AT 30% TOLERANCE DCR IS MEASURED AT 30% TOLERANCE
Surface Mount YES YES
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 7.96 MHz 7.96 MHz
Tolerance 20% 20%
Base Number Matches 1 1

Compare LB2518T4R7MR with alternatives

Compare LLQBA251818T4R7MR with alternatives